
A07ZR07ZR28H51A | |
---|---|
DigiKey Part Number | 455-4256-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H51A |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
10 | 0,96800 € | 9,68 € |
25 | 0,90760 € | 22,69 € |
50 | 0,86420 € | 43,21 € |
100 | 0,82290 € | 82,29 € |
250 | 0,77128 € | 192,82 € |
500 | 0,73446 € | 367,23 € |
1.000 | 0,69941 € | 699,41 € |
3.000 | 0,64725 € | 1.941,75 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,35660 € |




