
A07ZR07ZR28H152A | |
---|---|
DigiKey Part Number | 455-4252-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H152A |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
10 | 1,24900 € | 12,49 € |
25 | 1,17040 € | 29,26 € |
50 | 1,11440 € | 55,72 € |
100 | 1,06130 € | 106,13 € |
250 | 0,99472 € | 248,68 € |
500 | 0,94724 € | 473,62 € |
1.000 | 0,90203 € | 902,03 € |
3.000 | 0,83478 € | 2.504,34 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |




