
A07ZR07ZR28H102A | |
---|---|
DigiKey Part Number | 455-4318-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H102A |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 1,11000 € | 11,10 € |
25 | 1,04080 € | 26,02 € |
50 | 0,99080 € | 49,54 € |
100 | 0,94350 € | 94,35 € |
250 | 0,88436 € | 221,09 € |
500 | 0,84212 € | 421,06 € |
1.000 | 0,80192 € | 801,92 € |
3.000 | 0,74213 € | 2.226,39 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |




