A06XSR06XSR36RxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A06XSR06XSR36R51A

DigiKey Part Number
455-3124-ND
Manufacturer
Manufacturer Product Number
A06XSR06XSR36R51A
Description
JUMPER 06XSR-36S - 06XSR-36S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Red, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.493
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,69900 €16,99 €
251,59280 €39,82 €
501,51640 €75,82 €
1001,44400 €144,40 €
2501,35360 €338,40 €
5001,28898 €644,49 €
1.0001,22747 €1.227,47 €
3.0001,13597 €3.407,91 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €
Alternate Length
JUMPER 06XSR-36S - 06XSR-36S 6"
In-Stock: 552
Unit Price: 2,31000 €
JUMPER HARNESS
In-Stock: 250
Unit Price: 2,80000 €
JUMPER 06XSR-36S - 06XSR-36S 4"
In-Stock: 1089
Unit Price: 2,16000 €
JUMPER 06XSR-36S - 06XSR-36S 8"
In-Stock: 733
Unit Price: 2,44000 €
JUMPER 06XSR-36S - 06XSR-36S 10"
In-Stock: 806
Unit Price: 2,63000 €