
A04XSR04XSR36R51A | |
|---|---|
DigiKey Part Number | 455-3123-ND |
Manufacturer | |
Manufacturer Product Number | A04XSR04XSR36R51A |
Description | JUMPER 04XSR-36S - 04XSR-36S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,34400 € | 33,60 € |
| 50 | 1,27980 € | 63,99 € |
| 100 | 1,21870 € | 121,87 € |
| 250 | 1,14228 € | 285,57 € |
| 500 | 1,08776 € | 543,88 € |
| 1.000 | 1,03584 € | 1.035,84 € |
| 3.000 | 0,95862 € | 2.875,86 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |












