
A02XSR02XSR36R152A | |
|---|---|
DigiKey Part Number | 455-3126-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R152A |
Description | JUMPER 02XSR-36S - 02XSR-36S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,10480 € | 110,48 € |
| 250 | 1,03560 € | 258,90 € |
| 500 | 0,98616 € | 493,08 € |
| 1.000 | 0,93909 € | 939,09 € |
| 3.000 | 0,86908 € | 2.607,24 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |








