
04XSR-36S | |
|---|---|
DigiKey Part Number | 455-3887-ND |
Manufacturer | |
Manufacturer Product Number | 04XSR-36S |
Description | CONN RCPT 4POS IDC 36AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 36 AWG | |
Features | Closed End, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,52640 € | 26,32 € |
| 100 | 0,50110 € | 50,11 € |
| 250 | 0,46968 € | 117,42 € |
| 500 | 0,44724 € | 223,62 € |
| 1.000 | 0,42589 € | 425,89 € |
| 2.500 | 0,39922 € | 998,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |














