
H2-XSR33ED-X | |
|---|---|
DigiKey Part Number | 455-H2-XSR33ED-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-XSR33ED-X |
Description | TOOL PRESS MANUAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Bench Press | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.721,57000 € | 5.721,57 € |
| Unit Price without VAT: | 5.721,57000 € |
|---|---|
| Unit Price with VAT: | 6.808,66830 € |










