
A04XSR04XSR36R152B | |
|---|---|
DigiKey Part Number | 455-3904-ND |
Manufacturer | |
Manufacturer Product Number | A04XSR04XSR36R152B |
Description | JUMPER 04XSR-36S - 04XSR-36S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,51440 € | 37,86 € |
| 50 | 1,44240 € | 72,12 € |
| 100 | 1,37340 € | 137,34 € |
| 250 | 1,28736 € | 321,84 € |
| 500 | 1,22590 € | 612,95 € |
| 1.000 | 1,16739 € | 1.167,39 € |
| 3.000 | 1,08037 € | 3.241,11 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |












