
A06XSR06XSR36R203A | |
|---|---|
DigiKey Part Number | 455-3914-ND |
Manufacturer | |
Manufacturer Product Number | A06XSR06XSR36R203A |
Description | JUMPER 06XSR-36S - 06XSR-36S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,94040 € | 48,51 € |
| 50 | 1,84760 € | 92,38 € |
| 100 | 1,75940 € | 175,94 € |
| 250 | 1,64920 € | 412,30 € |
| 500 | 1,57046 € | 785,23 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |







