
A06XSR06XSR36R254A | |
|---|---|
DigiKey Part Number | 455-3916-ND |
Manufacturer | |
Manufacturer Product Number | A06XSR06XSR36R254A |
Description | JUMPER 06XSR-36S - 06XSR-36S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,09320 € | 52,33 € |
| 50 | 1,99320 € | 99,66 € |
| 100 | 1,89810 € | 189,81 € |
| 250 | 1,77920 € | 444,80 € |
| 500 | 1,69426 € | 847,13 € |
| 1.000 | 1,61344 € | 1.613,44 € |
| 3.000 | 1,49320 € | 4.479,60 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |










