
A06XSR06XSR36R152A | |
|---|---|
DigiKey Part Number | 455-3128-ND |
Manufacturer | |
Manufacturer Product Number | A06XSR06XSR36R152A |
Description | JUMPER 06XSR-36S - 06XSR-36S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,84480 € | 46,12 € |
| 50 | 1,75660 € | 87,83 € |
| 100 | 1,67270 € | 167,27 € |
| 250 | 1,56796 € | 391,99 € |
| 500 | 1,49310 € | 746,55 € |
| 1.000 | 1,42186 € | 1.421,86 € |
| 3.000 | 1,31588 € | 3.947,64 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |













