LEBRP-02V-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LEBRP-02V-S
LEBRP-02V-S
LEBRP-02V-S

LEBRP-02V-S

DigiKey Part Number
455-2921-ND
Manufacturer
Manufacturer Product Number
LEBRP-02V-S
Description
CONN SSL PLUG HSG 2POS CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Housing for Tab Contact Board to Cable/Wire Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug Housing for Tab Contact
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A (22 AWG)
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.807
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,15000 €1,50 €
250,14080 €3,52 €
500,13380 €6,69 €
1000,12730 €12,73 €
2500,11932 €29,83 €
5000,11362 €56,81 €
2.0000,10303 €206,06 €
4.0000,09811 €392,44 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €