
20RF-JMCS-GAN-1-TF | |
|---|---|
DigiKey Part Number | 455-20RF-JMCS-GAN-1-TF-ND |
Manufacturer | |
Manufacturer Product Number | 20RF-JMCS-GAN-1-TF |
Description | JMC RECEPTACLE (SMT/TOP/ ABSORPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm ~ 11mm | |
Height Above Board | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12800 € | 11,28 € |
| 25 | 1,05760 € | 26,44 € |
| 50 | 1,00700 € | 50,35 € |
| 100 | 0,95890 € | 95,89 € |
| 250 | 0,89880 € | 224,70 € |
| 500 | 0,85588 € | 427,94 € |
| 1.600 | 0,78844 € | 1.261,50 € |
| 3.200 | 0,75083 € | 2.402,66 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |








