
20P10.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-20P10.0-JMCS-GAN-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 20P10.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,83760 € | 20,94 € |
| 50 | 0,79720 € | 39,86 € |
| 100 | 0,75910 € | 75,91 € |
| 250 | 0,71156 € | 177,89 € |
| 700 | 0,66169 € | 463,18 € |
| 1.400 | 0,63010 € | 882,14 € |
| 2.800 | 0,60004 € | 1.680,11 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



