
20P5.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-20P5.0-JMCS-GAN-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 20P5.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,70240 € | 17,56 € |
| 50 | 0,66860 € | 33,43 € |
| 100 | 0,63660 € | 63,66 € |
| 250 | 0,59676 € | 149,19 € |
| 500 | 0,56824 € | 284,12 € |
| 2.000 | 0,51529 € | 1.030,58 € |
| 4.000 | 0,49071 € | 1.962,84 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




