
20P6.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-20P6.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-20P6.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-20P6.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20P6.0-JMCS-GAN-A-TF |
Description | PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,89680 € | 22,42 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,73740 € | 73,74 € |
| 250 | 0,65948 € | 164,87 € |
| 500 | 0,61328 € | 306,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55841 € | 837,61 € |
| 3.000 | 0,53310 € | 1.599,30 € |
| 4.500 | 0,52096 € | 2.344,32 € |
| 7.500 | 0,50801 € | 3.810,07 € |
| 10.500 | 0,50073 € | 5.257,66 € |
| 15.000 | 0,49395 € | 7.409,25 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


