New Product
20PS-JMCS-GAN-1-A-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20PS-JMCS-GAN-1-A-TF

DigiKey Part Number
455-20PS-JMCS-GAN-1-A-TFTR-ND - Tape & Reel (TR)
455-20PS-JMCS-GAN-1-A-TFCT-ND - Cut Tape (CT)
455-20PS-JMCS-GAN-1-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20PS-JMCS-GAN-1-A-TF
Description
JMC PLUG (SMT/SIDE TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,85100 €8,51 €
250,79720 €19,93 €
500,75900 €37,95 €
1000,72270 €72,27 €
2500,67740 €169,35 €
5000,64502 €322,51 €
1.0000,61422 €614,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52642 €1.052,84 €
4.0000,50130 €2.005,20 €
6.0000,48717 €2.923,02 €
10.0000,47938 €4.793,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €