TDCF100X104K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 892.260
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 2.141.856
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 3.431.932
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00332 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 81.041
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.044.642
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.466.079
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.788.974
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 2.277.808
Unit Price: 0,07000 €

Direct


Taiyo Yuden
In Stock: 1.456.781
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09855 €
Datasheet

Upgrade


KEMET
In Stock: 1.669.041
Unit Price: 0,07000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.878.905
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 8.174.783
Unit Price: 0,07000 €
Datasheet
TDCF100X104K1GV001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF100X104K1GV001T

DigiKey Part Number
709-TDCF100X104K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCF100X104K1GV001T
Description
CAP CER 0.1UF 10V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF100X104K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes