CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A104KP5NNNC

DigiKey Part Number
1276-1022-2-ND - Tape & Reel (TR)
1276-1022-1-ND - Cut Tape (CT)
1276-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A104KP5NNNC
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A104KP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.431.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
500,00960 €0,48 €
1000,00800 €0,80 €
5000,00552 €2,76 €
1.0000,00478 €4,78 €
2.5000,00398 €9,95 €
5.0000,00351 €17,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00207 €20,70 €
240.0000,00206 €494,40 €
250.0000,00205 €512,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €