0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

UMK105BJ104KV-F

DigiKey Part Number
587-3499-2-ND - Tape & Reel (TR)
587-3499-1-ND - Cut Tape (CT)
587-3499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105BJ104KV-F
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105BJ104KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.456.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02880 €1,44 €
1000,02480 €2,48 €
5000,01806 €9,03 €
1.0000,01601 €16,01 €
2.5000,01384 €34,60 €
5.0000,01253 €62,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01146 €114,60 €
20.0000,01058 €211,60 €
30.0000,01014 €304,20 €
50.0000,00965 €482,50 €
70.0000,00936 €655,20 €
100.0000,00909 €909,00 €
120.0000,00896 €1.075,20 €
240.0000,00852 €2.044,80 €
250.0000,00850 €2.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €