MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXFA18N60X | |
|---|---|
DigiKey Part Number | IXFA18N60X-ND |
Manufacturer | |
Manufacturer Product Number | IXFA18N60X |
Description | MOSFET N-CH 600V 18A TO263AA |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 320W (Tc) Surface Mount TO-263AA (IXFA) |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 320W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA18N65X2 | IXYS | 0 | 238-IXFA18N65X2-ND | 2,98190 € | MFR Recommended |
| IPB60R280P7ATMA1 | Infineon Technologies | 6.157 | IPB60R280P7ATMA1CT-ND | 2,60000 € | Similar |
| R6015ENJTL | Rohm Semiconductor | 0 | R6015ENJTLCT-ND | 1,54059 € | Similar |
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | 3,28000 € | Similar |
| SIHB15N60E-GE3 | Vishay Siliconix | 1.230 | SIHB15N60E-GE3-ND | 3,76000 € | Similar |








