


IPB60R280P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R280P7ATMA1TR-ND - Tape & Reel (TR) IPB60R280P7ATMA1CT-ND - Cut Tape (CT) IPB60R280P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R280P7ATMA1 |
Description | MOSFET N-CH 600V 12A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R280P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 190µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 761 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 3.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,66000 € | 16,60 € |
| 100 | 1,13310 € | 113,31 € |
| 500 | 0,90780 € | 453,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83538 € | 835,38 € |
| 2.000 | 0,77448 € | 1.548,96 € |
| 3.000 | 0,74346 € | 2.230,38 € |
| 5.000 | 0,70862 € | 3.543,10 € |
| 7.000 | 0,68799 € | 4.815,93 € |
| 10.000 | 0,66795 € | 6.679,50 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |










