Similar
Similar
Similar
Similar
Similar
Similar




R6015ENJTL | |
|---|---|
DigiKey Part Number | R6015ENJTLTR-ND - Tape & Reel (TR) R6015ENJTLCT-ND - Cut Tape (CT) R6015ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6015ENJTL |
Description | MOSFET N-CH 600V 15A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6015ENJTL Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 910 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 290mOhm @ 6.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R280C6ATMA1 | Infineon Technologies | 0 | IPB60R280C6ATMA1TR-ND | 0,00000 € | Similar |
| IXFA18N60X | IXYS | 0 | IXFA18N60X-ND | 4,04983 € | Similar |
| IXTA20N65X | IXYS | 0 | IXTA20N65X-ND | 6,07060 € | Similar |
| STB18N65M5 | STMicroelectronics | 660 | 497-13083-1-ND | 3,34000 € | Similar |
| STB25N80K5 | STMicroelectronics | 1.037 | 497-13640-1-ND | 5,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54059 € | 1.540,59 € |
| 2.000 | 1,53992 € | 3.079,84 € |
| Unit Price without VAT: | 1,54059 € |
|---|---|
| Unit Price with VAT: | 1,83330 € |





