
TK14G65W,RQ | |
|---|---|
DigiKey Part Number | TK14G65WRQTR-ND - Tape & Reel (TR) TK14G65WRQCT-ND - Cut Tape (CT) TK14G65WRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK14G65W,RQ |
Description | MOSFET N-CH 650V 13.7A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TK14G65W,RQ Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 690µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 6.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,23800 € | 22,38 € |
| 100 | 1,56600 € | 156,60 € |
| 500 | 1,29108 € | 645,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18728 € | 1.187,28 € |
| 2.000 | 1,10988 € | 2.219,76 € |
| 3.000 | 1,07047 € | 3.211,41 € |
| 5.000 | 1,05481 € | 5.274,05 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

