


STB23N80K5 | |
|---|---|
DigiKey Part Number | 497-16298-2-ND - Tape & Reel (TR) 497-16298-1-ND - Cut Tape (CT) 497-16298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB23N80K5 |
Description | MOSFET N-CH 800V 16A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 16A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB23N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB290N80 | onsemi | 69 | FCB290N80CT-ND | 6,86000 € | Similar |
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,45800 € | 34,58 € |
| 100 | 2,48370 € | 248,37 € |
| 500 | 2,26638 € | 1.133,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93499 € | 1.934,99 € |
| 2.000 | 1,85162 € | 3.703,24 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

