


STB18N60M2 | |
|---|---|
DigiKey Part Number | 497-13933-2-ND - Tape & Reel (TR) 497-13933-1-ND - Cut Tape (CT) 497-13933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18N60M2 |
Description | MOSFET N-CH 600V 13A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB18N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 791 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | 3,26000 € | Similar |
| SIHB15N60E-GE3 | Vishay Siliconix | 1.240 | SIHB15N60E-GE3-ND | 3,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,79200 € | 17,92 € |
| 100 | 1,23870 € | 123,87 € |
| 500 | 1,00250 € | 501,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92662 € | 926,62 € |
| 2.000 | 0,86282 € | 1.725,64 € |
| 3.000 | 0,83033 € | 2.490,99 € |
| 5.000 | 0,79383 € | 3.969,15 € |
| 7.000 | 0,79126 € | 5.538,82 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

