13A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.013 In Stock | 1 : 1,71000 € Cut Tape (CT) 5.000 : 0,44876 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 8V, 10V | 90mOhm @ 10A, 10V | 4V @ 20µA | 7 nC @ 10 V | ±20V | 510 pF @ 75 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
4.251 In Stock | 1 : 1,77000 € Cut Tape (CT) 3.000 : 0,48583 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 13A (Tc) | 4.5V, 10V | 145mOhm @ 7.5A, 10V | 2.5V @ 250µA | 85 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10.390 In Stock | 1 : 1,85000 € Cut Tape (CT) 2.000 : 0,53456 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 10V | 295mOhm @ 6.6A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11.945 In Stock | 1 : 1,86000 € Cut Tape (CT) 2.000 : 0,53637 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 205mOhm @ 7.8A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
722 In Stock | 1 : 1,86000 € Cut Tape (CT) 5.000 : 0,50548 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-52 | 8-PowerTDFN | |||
1.156 In Stock | 1 : 2,90000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 309mOhm @ 7A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 1205 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1.556 In Stock | 1 : 1,07000 € Cut Tape (CT) 3.000 : 0,27011 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1V @ 250µA (Min) | 3.6 nC @ 4.5 V | ±20V | 283 pF @ 24 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
4.903 In Stock | 1 : 1,09000 € Cut Tape (CT) 2.500 : 0,28189 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 78mOhm @ 13A, 10V | 4V @ 12µA | 11 nC @ 10 V | ±20V | 716 pF @ 50 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10.630 In Stock | 1 : 1,82000 € Cut Tape (CT) 2.500 : 0,46915 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 130mOhm @ 5A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 460 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2.073 In Stock | 1 : 1,89000 € Cut Tape (CT) 3.000 : 0,52452 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 10V | 295mOhm @ 6.6A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
343 In Stock | 1 : 2,72000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 4V @ 250µA | 21.5 nC @ 10 V | ±25V | 791 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
7.224 In Stock | 1 : 3,12000 € Cut Tape (CT) 2.500 : 1,02308 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 13A (Tc) | 10V | 190mOhm @ 5.7A, 10V | 4V @ 290µA | 23 nC @ 10 V | ±20V | 1150 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
245 In Stock | 1 : 3,22000 € Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 13A (Tc) | 10V | 190mOhm @ 5.7A, 10V | 4V @ 290µA | 23 nC @ 10 V | ±20V | 1150 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
678 In Stock | 1 : 3,55000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 360mOhm @ 5.6A, 10V | 3.5V @ 280µA | 30 nC @ 10 V | ±20V | 930 pF @ 500 V | - | 84W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1.011 In Stock | 1 : 3,75000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Tc) | 10V | 540mOhm @ 6.5A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±30V | 2055 pF @ 25 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
961 In Stock | 1 : 5,13000 € Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | 15V, 18V | 286mOhm @ 4A, 18V | 5.7V @ 1.6mA | 8.5 nC @ 18 V | +23V, -7V | 289 pF @ 800 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1.094 In Stock | 1 : 5,95000 € Cut Tape (CT) 1.000 : 2,34153 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | - | 294mOhm @ 4A, 18V | 5.7V @ 1.6mA | 9.4 nC @ 18 V | +18V, -15V | 312 pF @ 800 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
480 In Stock | 1 : 8,35000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 13A (Tc) | 10V | 700mOhm @ 6.5A, 10V | 4.5V @ 150µA | 266 nC @ 10 V | ±30V | 6000 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3.678 In Stock | 1 : 0,67000 € Cut Tape (CT) 3.000 : 0,15753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 13A (Tc) | 2.5V, 4.5V | 32mOhm @ 8.9A, 4.5V | 1.5V @ 250µA | 19 nC @ 8 V | ±12V | 834 pF @ 10 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
8.368 In Stock | 1 : 1,78000 € Cut Tape (CT) 2.500 : 0,49818 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 65 nC @ 10 V | ±25V | 1960 pF @ 15 V | - | 2.5W (Ta), 5.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4.728 In Stock | 1 : 1,78000 € Cut Tape (CT) 2.500 : 0,49818 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 65 nC @ 10 V | ±25V | 1960 pF @ 15 V | - | 2.5W (Ta), 5.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
323 In Stock | 1 : 1,82000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Tc) | 13V | 280mOhm @ 4.2A, 13V | 3.5V @ 350µA | 32.6 nC @ 10 V | ±20V | 773 pF @ 100 V | - | 92W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
166 In Stock | 1 : 2,21000 € Cut Tape (CT) 2.500 : 0,63943 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 710 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2.061 In Stock | 1 : 2,54000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 350mOhm @ 6.5A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±30V | 1128 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1.879 In Stock | 1 : 2,95000 € Cut Tape (CT) 1.000 : 0,99460 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 4V @ 250µA | 21.5 nC @ 10 V | ±25V | 791 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |