IS64WV6416BLL-15BA3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 333
Unit Price: 6,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 136
Unit Price: 6,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 952
Unit Price: 6,48000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,92467 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,07519 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,81312 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV6416BLL-15BA3

DigiKey Part Number
IS64WV6416BLL-15BA3-ND
Manufacturer
Manufacturer Product Number
IS64WV6416BLL-15BA3
Description
IC SRAM 1MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes