
IS64WV6416BLL-15BLA3 | |
|---|---|
DigiKey Part Number | IS64WV6416BLL-15BLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV6416BLL-15BLA3 |
Description | IC SRAM 1MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 48-TFBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (8x10) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,65400 € | 46,54 € |
| 25 | 4,51440 € | 112,86 € |
| 50 | 4,40860 € | 220,43 € |
| 100 | 4,30320 € | 430,32 € |
| 480 | 4,06740 € | 1.952,35 € |
| 960 | 3,96521 € | 3.806,60 € |
| 1.440 | 3,90619 € | 5.624,91 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

