
71V016SA10BFG | |
|---|---|
DigiKey Part Number | 71V016SA10BFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA10BFG |
Description | IC SRAM 1MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-CABGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-CABGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 5,15600 € | 51,56 € |
| 25 | 5,00080 € | 125,02 € |
| 50 | 4,88340 € | 244,17 € |
| 100 | 4,76620 € | 476,62 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

