71V016SA12BFG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,84252 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,20875 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,83440 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,69330 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,84252 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,73808 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,63685 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,81379 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,70805 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 420
Unit Price: 5,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,82694 €
Datasheet
48-CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA12BFG8

DigiKey Part Number
71V016SA12BFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V016SA12BFG8
Description
IC SRAM 1MBIT PARALLEL 48CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 48-CABGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,27309 €8.546,18 €
Manufacturers Standard Package
Unit Price without VAT:4,27309 €
Unit Price with VAT:5,08498 €