
71V016SA10BFGI | |
|---|---|
DigiKey Part Number | 71V016SA10BFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA10BFGI |
Description | IC SRAM 1MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-CABGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-CABGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 5,35700 € | 53,57 € |
| 25 | 5,19480 € | 129,87 € |
| 50 | 5,07280 € | 253,64 € |
| 100 | 4,95090 € | 495,09 € |
| 476 | 4,68008 € | 2.227,72 € |
| 952 | 4,56222 € | 4.343,23 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

