IS61LV6416-10TLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 521
Unit Price: 2,12000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 518
Unit Price: 2,03000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,50372 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 49
Unit Price: 1,84000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,00400 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,00400 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,67474 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,54156 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,38822 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 252
Unit Price: 3,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 262
Unit Price: 3,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,50249 €
Datasheet
Image for IS61LV6416-10TLI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV6416-10TLI

DigiKey Part Number
IS61LV6416-10TLI-ND
Manufacturer
Manufacturer Product Number
IS61LV6416-10TLI
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.