
IS61WV6416BLL-12TLI | |
|---|---|
DigiKey Part Number | 706-1040-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV6416BLL-12TLI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,31400 € | 33,14 € |
| 25 | 3,21600 € | 80,40 € |
| 50 | 3,14200 € | 157,10 € |
| 135 | 3,03600 € | 409,86 € |
| 270 | 2,96244 € | 799,86 € |
| 540 | 2,88941 € | 1.560,28 € |
| 1.080 | 2,81723 € | 3.042,61 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |






