Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61WV6416EEBLL-10TLI | |
|---|---|
DigiKey Part Number | IS61WV6416EEBLL-10TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV6416EEBLL-10TLI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV6416DBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 616 | 706-1134-ND | 2,66000 € | Similar |
| IS64WV6416DBLL-10CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV6416DBLL-10CTLA3-ND | 5,07244 € | Similar |
| IS64WV6416EEBLL-10CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV6416EEBLL-10CTLA3-ND | 6,33067 € | Similar |
| 71016S12PHG | Renesas Electronics Corporation | 0 | 800-2110-ND | 2,17474 € | Similar |
| 71016S12PHG8 | Renesas Electronics Corporation | 0 | 800-1402-2-ND | 2,09415 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 2,46353 € | 997,73 € |
| Unit Price without VAT: | 2,46353 € |
|---|---|
| Unit Price with VAT: | 2,93160 € |



