
IS61WV6416DBLL-10TLI | |
|---|---|
DigiKey Part Number | 706-1134-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV6416DBLL-10TLI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,23680 € | 55,92 € |
| 50 | 2,18620 € | 109,31 € |
| 135 | 2,11333 € | 285,30 € |
| 270 | 2,06267 € | 556,92 € |
| 540 | 2,01233 € | 1.086,66 € |
| 1.080 | 1,96245 € | 2.119,45 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |







