71016S12PHG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,50249 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 653
Unit Price: 3,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,38822 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 405
Unit Price: 4,13000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,22598 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 60
Unit Price: 3,23000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,64139 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,91637 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,71366 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 22
Unit Price: 3,41000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,71366 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,30415 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,07281 €
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71016S12PHG8

DigiKey Part Number
800-1402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71016S12PHG8
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,38822 €3.582,33 €
Manufacturers Standard Package
Unit Price without VAT:2,38822 €
Unit Price with VAT:2,84198 €