Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C1026B-15TCN | |
|---|---|
DigiKey Part Number | AS7C1026B-15TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1026B-15TCN |
Description | IC SRAM 1MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1026B-15TCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C1016-55ZIN | Alliance Memory, Inc. | 48 | 1450-1021-ND | 5,17000 € | Similar |
| AS7C1026B-10TCN | Alliance Memory, Inc. | 0 | 1450-1197-5-ND | 3,68252 € | Similar |
| AS7C1026B-12TCN | Alliance Memory, Inc. | 22 | 1450-1047-ND | 5,41000 € | Similar |
| AS7C1026B-20TCN | Alliance Memory, Inc. | 0 | AS7C1026B-20TCN-ND | 3,68252 € | Similar |
| 71016S12PHG | Renesas Electronics Corporation | 0 | 800-2110-ND | 2,17474 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 5,19044 € | 700,71 € |
| Unit Price without VAT: | 5,19044 € |
|---|---|
| Unit Price with VAT: | 6,17662 € |




