IS42S16400D-7T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,63201 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,00799 €
Datasheet

Direct


Alliance Memory, Inc.
In Stock: 286
Unit Price: 2,68000 €
Datasheet

Direct


Alliance Memory, Inc.
In Stock: 0
Unit Price: 1,95947 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 91
Unit Price: 2,58000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 107
Unit Price: 2,49000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,27867 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 902
Unit Price: 5,23000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 5.383
Unit Price: 5,23000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 11
Unit Price: 4,74000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.098
Unit Price: 4,74000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 3,13108 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,63000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,36419 €
Datasheet
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16400D-7T

DigiKey Part Number
IS42S16400D-7T-ND
Manufacturer
Manufacturer Product Number
IS42S16400D-7T
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS42S16400D-7T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3242,50664 €812,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50664 €
Unit Price with VAT:2,98290 €