Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC4M16A2TG-6 IT:G | |
|---|---|
DigiKey Part Number | MT48LC4M16A2TG-6IT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC4M16A2TG-6 IT:G |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC4M16A2TG-6 IT:G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13108 € | 3.131,08 € |
| Unit Price without VAT: | 3,13108 € |
|---|---|
| Unit Price with VAT: | 3,72599 € |



