
W9864G6KH-5 | |
|---|---|
DigiKey Part Number | W9864G6KH-5-ND |
Manufacturer | |
Manufacturer Product Number | W9864G6KH-5 |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 200 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9864G6KH-5 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 75 | AS4C4M16SA-5TCN-ND | 4,51000 € | Direct |
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 76 | 1450-1258-ND | 7,09000 € | Similar |
| AS4C4M16SA-6TCN | Alliance Memory, Inc. | 72 | 1450-1259-ND | 5,54000 € | Similar |
| AS4C4M16SA-6TIN | Alliance Memory, Inc. | 4.359 | 1450-1260-ND | 5,23000 € | Similar |
| AS4C4M16SA-7BCN | Alliance Memory, Inc. | 372 | 1450-1261-ND | 6,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,27880 € | 56,97 € |
| 50 | 2,22680 € | 111,34 € |
| 108 | 2,16880 € | 234,23 € |
| 324 | 2,08642 € | 676,00 € |
| 540 | 2,04844 € | 1.106,16 € |
| 1.080 | 2,01856 € | 2.180,04 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


