
AS4C4M16SA-6TCN | |
|---|---|
DigiKey Part Number | 1450-1259-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16SA-6TCN |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 $ | 5,33 $ |
| 10 | 4,96700 $ | 49,67 $ |
| 25 | 4,81920 $ | 120,48 $ |
| 50 | 4,70700 $ | 235,35 $ |
| 108 | 4,58269 $ | 494,93 $ |
| 324 | 4,40670 $ | 1.427,77 $ |
| 540 | 4,32576 $ | 2.335,91 $ |
| 1.080 | 4,21719 $ | 4.554,57 $ |
| Unit Price without VAT: | 5,33000 $ |
|---|---|
| Unit Price with VAT: | 6,34270 $ |


