
MT48LC4M16A2P-6A:J TR | |
|---|---|
DigiKey Part Number | 557-MT48LC4M16A2P-6A:JTR-ND - Tape & Reel (TR) 557-MT48LC4M16A2P-6A:JTRCT-ND - Cut Tape (CT) 557-MT48LC4M16A2P-6A:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC4M16A2P-6A:J TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC4M16A2P-6A:J TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,41900 € | 44,19 € |
| 25 | 4,28640 € | 107,16 € |
| 50 | 4,18640 € | 209,32 € |
| 100 | 4,08640 € | 408,64 € |
| 250 | 3,95520 € | 988,80 € |
| 500 | 3,85700 € | 1.928,50 € |
| 1.000 | 3,76014 € | 3.760,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,66487 € | 7.329,74 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |




