
MOT-I-81557-102 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81557-102-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81557-102 |
Description | 59mm Worm Gear Motor, 24VDC, 220 |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 181 RPM 120W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 181 RPM | |
Torque - Rated (oz-in / mNm) | 527.72 / 3726.53 | |
Power - Rated | 120W | |
Encoder Type | - | |
Size / Dimension | Round - 2.323" (59.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 1.220" (31.00mm) | |
Mounting Hole Spacing | 2.000" (50.80mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1388.74 / 9806.65 | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 € | 68,20 € |
| 10 | 64,70800 € | 647,08 € |
| 100 | 60,07900 € | 6.007,90 € |
| Unit Price without VAT: | 68,20000 € |
|---|---|
| Unit Price with VAT: | 81,15800 € |










