MOT-I-81589
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81589

DigiKey Part Number
2685-MOT-I-81589-ND
Manufacturer
Manufacturer Product Number
MOT-I-81589
Description
77mm Worm Gear Motor
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 50 RPM 54.8W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
50 RPM
Torque - Rated (oz-in / mNm)
1485.95 / 10493.12
Power - Rated
54.8W
Size / Dimension
Round - 3.031" Dia (77.00mm)
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.220" (31.00mm)
Mounting Hole Spacing
2.000" (50.80mm)
Termination Style
Wire Leads
Torque - Max Momentary (oz-in / mNm)
4166.21 / 29419.95
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 15 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1173,65000 €173,65 €
100153,70410 €15.370,41 €
Unit Price without VAT:173,65000 €
Unit Price with VAT:206,64350 €