MOT-42WGM-R125E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-42WGM-R125E

DigiKey Part Number
2685-MOT-42WGM-R125E-ND
Manufacturer
Manufacturer Product Number
MOT-42WGM-R125E
Description
42mm Worm Gear Motor, 24VDC w. E
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 99 RPM 50W Magnetic - 5PPR 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
99 RPM
Torque - Rated (oz-in / mNm)
675.5 / 4770
Power - Rated
50W
Encoder Type
Magnetic - 5PPR
Size / Dimension
Round - 1.654" Dia (42.00mm)
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.654" (42.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
62
Torque - Max Momentary (oz-in / mNm)
2083.1 / 14709.9
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,73000 €123,73 €
10114,12100 €1.141,21 €
10075,93650 €7.593,65 €
Unit Price without VAT:123,73000 €
Unit Price with VAT:147,23870 €