MOT-I-81556-106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81556-106
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81556-106

DigiKey Part Number
2685-MOT-I-81556-106-ND
Manufacturer
Manufacturer Product Number
MOT-I-81556-106
Description
59mm Worm Gear Motor, 24VDC, 51
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 44 RPM 66W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
44 RPM
Torque - Rated (oz-in / mNm)
1013.78 / 7158.85
Power - Rated
66W
Size / Dimension
Round - 2.323" (59.00mm)
Diameter - Shaft
0.372" (9.45mm)
Length - Shaft and Bearing
1.102" (28.00mm)
Mounting Hole Spacing
2.000" (50.80mm)
Termination Style
Wire Leads with Connector
Features
-
Torque - Max Momentary (oz-in / mNm)
1527.61 / 10787.32
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,20000 €68,20 €
1064,70800 €647,08 €
10060,07900 €6.007,90 €
Unit Price without VAT:68,20000 €
Unit Price with VAT:81,15800 €