
MOT-42WGM-L125 | |
|---|---|
DigiKey Part Number | 2685-MOT-42WGM-L125-ND |
Manufacturer | |
Manufacturer Product Number | MOT-42WGM-L125 |
Description | 42mm Worm Gear Motor, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 95 RPM 32W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 95 RPM | |
Torque - Rated (oz-in / mNm) | 460.3 / 128000 | |
Power - Rated | 32W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.654" (42.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 62 | |
Torque - Max Momentary (oz-in / mNm) | 1388.7 / 9806.65 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,32000 € | 114,32 € |
| 10 | 102,89300 € | 1.028,93 € |
| Unit Price without VAT: | 114,32000 € |
|---|---|
| Unit Price with VAT: | 136,04080 € |








