MOT-BL-DRV-750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-BL-DRV-750

DigiKey Part Number
2685-MOT-BL-DRV-750-ND
Manufacturer
Manufacturer Product Number
MOT-BL-DRV-750
Description
BLDC Motor Driver, 750W
Customer Reference
Detailed Description
Brushless 12 ~ 50VDC Supply 25A 48V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Bag
Part Status
Active
Type
Module
Motor Type
Brushless (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
48V
Current - Output
25A
Wattage - Load
750 W
Voltage - Supply
12 ~ 50VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
Current Limit, Open/Closed Loop, Speed Control
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1194,98000 €194,98 €
10159,13700 €1.591,37 €
100136,63730 €13.663,73 €
Unit Price without VAT:194,98000 €
Unit Price with VAT:232,02620 €